Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP103T-300E/LB

DigiKey Part Number
MCP103T-300E/LBTR-ND - Tape & Reel (TR)
MCP103T-300E/LBCT-ND - Cut Tape (CT)
MCP103T-300E/LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP103T-300E/LB
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MCP103T-300E/LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
80ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP102T-300E/LBMicrochip Technology2,285MCP102T-300E/LBCT-ND¥23.28000Parametric Equivalent
In-Stock: 1,774
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
25¥4.96200¥124.05
100¥4.46580¥446.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.46583¥13,397.49
Manufacturers Standard Package