IGLOO2 Field Programmable Gate Array (FPGA) IC 138 1130496 27696 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL025-VFG256I

DigiKey Part Number
M2GL025-VFG256I-ND
Manufacturer
Manufacturer Product Number
M2GL025-VFG256I
Description
IC FPGA 138 I/O 256FBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 138 1130496 27696 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL025-VFG256I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
138
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (14x14)
Number of Logic Elements/Cells
27696
Base Product Number
Total RAM Bits
1130496
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥626.29000¥626.29
25¥584.52680¥14,613.17
100¥569.30990¥56,930.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.