Inductive Sensor Inductive Target Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX34070-H/ST

DigiKey Part Number
150-LX34070-H/ST-ND
Manufacturer
Manufacturer Product Number
LX34070-H/ST
Description
HIGH SPEED INDUCTIVE POSITION SE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Inductive Sensor Inductive Target Gull Wing
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Technology
Inductive
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Signal
Cosine, Sine
Supplier Device Package
14-TSSOP
Actuator Type
Inductive Target
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
25¥8.60040¥215.01
100¥8.26970¥826.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.