
LAN9354TI/ML | |
|---|---|
DigiKey Part Number | 150-LAN9354TI/MLTR-ND - Tape & Reel (TR) 150-LAN9354TI/MLCT-ND - Cut Tape (CT) 150-LAN9354TI/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9354TI/ML |
Description | IC ETHERNET SWITCH 3PORT 56QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 56-QFN (8x8) |
Function Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.78000 | ¥60.78 |
| 25 | ¥59.84840 | ¥1,496.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥48.89635 | ¥146,689.05 |


