
LAN9353TI/PT | |
|---|---|
DigiKey Part Number | LAN9353TI/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9353TI/PT |
Description | IC ETHERNET SWITCH 3PORT 64TQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-TQFP-EP (10x10) |
Function Switch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥70.42894 | ¥84,514.73 |

