
LAN9303MI-AKZE | |
|---|---|
DigiKey Part Number | LAN9303MI-AKZE-ND |
Manufacturer | |
Manufacturer Product Number | LAN9303MI-AKZE |
Description | IC ETHER SW 3PORT 16BIT 72QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9303MI-AKZE Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 190mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 72-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 72-QFN (10x10) |
Function Switch | Base Product Number |
Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.80000 | ¥91.80 |
| 25 | ¥76.58000 | ¥1,914.50 |
| 100 | ¥69.63340 | ¥6,963.34 |


