Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9)
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

LAN9252T/ML

DigiKey Part Number
LAN9252T/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAN9252T/ML
Description
IC ETHERCAT CTLR 10/100 64QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LAN9252T/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Standards
10/100 Base-FX/T/TX PHY
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V ~ 3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
64-QFN (9x9)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥79.34160¥238,024.80
Manufacturers Standard Package