Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN7850T-I/8JX

DigiKey Part Number
LAN7850T-I/8JXTR-ND - Tape & Reel (TR)
LAN7850T-I/8JXCT-ND - Cut Tape (CT)
LAN7850T-I/8JXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN7850T-I/8JX
Description
IC ETHERNET CONTROLLER 48SQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
1.8V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
60mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
56-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
56-SQFN (8x8)
Function
Bridge, USB to Ethernet
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.80000¥80.80
25¥79.71600¥1,992.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥65.12622¥195,378.66
Manufacturers Standard Package