
JANTX2N5416S | |
|---|---|
DigiKey Part Number | 1086-15526-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N5416S |
Description | TRANS PNP 300V 1A TO-39 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 1 A 750 mW Through Hole TO-39 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 750 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/485 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 2V @ 5mA, 50mA | Supplier Device Package TO-39 |
Current - Collector Cutoff (Max) 1mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.81000 | ¥89.81 |
| 100 | ¥83.44430 | ¥8,344.43 |


