Bipolar (BJT) Transistor PNP 60 V 600 mA 800 mW Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N2905A

DigiKey Part Number
1086-2332-ND
Manufacturer
Manufacturer Product Number
JAN2N2905A
Description
TRANS PNP 60V 0.6A TO-39
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 800 mW Through Hole TO-39
Datasheet
 Datasheet
EDA/CAD Models
JAN2N2905A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
800 mW
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/290
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-205AD, TO-39-3 Metal Can
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
TO-39
Current - Collector Cutoff (Max)
1µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.54000¥94.54
100¥87.73790¥8,773.79
Manufacturers Standard Package