
HV2902GA-G | |
|---|---|
DigiKey Part Number | HV2902GA-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2902GA-G |
Description | IC SWITCH 32 X SPST 78VFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 32 Channel 78-VFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | HV2902GA-G Models |
Category | On-State Resistance (Max) 38Ohm |
Manufacturer Microchip Technology | Voltage - Supply, Single (V+) 40V ~ 200V |
Packaging Tray | Voltage - Supply, Dual (V±) ±40V ~ 160V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 78-VFBGA |
Switch Circuit SPST | Supplier Device Package 78-VFBGA (9x9) |
Number of Channels 32 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.91000 | ¥250.91 |
| 25 | ¥209.06560 | ¥5,226.64 |
| 100 | ¥201.99470 | ¥20,199.47 |

