
HV2808K6-G | |
|---|---|
DigiKey Part Number | HV2808K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2808K6-G |
Description | IC SWITCH 2:1 50MHZ 56VFQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 32 Channel 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HV2808K6-G Models |
Category | Voltage - Supply, Single (V+) 40V ~ 200V |
Manufacturer Microchip Technology | Voltage - Supply, Dual (V±) ±40V ~ 160V |
Packaging Tray | -3db Bandwidth 50MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 56-VFQFN Exposed Pad |
Number of Channels 32 | Supplier Device Package 56-QFN (8x8) |
On-State Resistance (Max) 38Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.34000 | ¥195.34 |
| 25 | ¥162.75360 | ¥4,068.84 |
| 100 | ¥147.86750 | ¥14,786.75 |

