
HV2605FG-G | |
|---|---|
DigiKey Part Number | HV2605FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2605FG-G |
Description | IC SWITCH SPST 38 OHM 48LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV2605FG-G Models |
Category | Voltage - Supply, Single (V+) 40V ~ 200V |
Manufacturer Microchip Technology | Voltage - Supply, Dual (V±) ±40V ~ 160V |
Packaging Tray | -3db Bandwidth 50MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 48-LQFP |
Switch Circuit SPST | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 16 | Base Product Number |
On-State Resistance (Max) 38Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.42000 | ¥184.42 |
| 25 | ¥153.73920 | ¥3,843.48 |
| 100 | ¥139.76380 | ¥13,976.38 |

