Ultrasound Switch IC 12 Channel 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV209FG-G

DigiKey Part Number
HV209FG-G-ND
Manufacturer
Manufacturer Product Number
HV209FG-G
Description
IC SWITCH 12 X SPDT 38OHM 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 12 Channel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV209FG-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-State Resistance (Max)
38Ohm
Manufacturer
Microchip Technology
Voltage - Supply, Single (V+)
40V ~ 200V
Packaging
Tray
Voltage - Supply, Dual (V±)
±10V ~ 220V
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Applications
Ultrasound
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
48-LQFP
Switch Circuit
SPDT
Supplier Device Package
48-LQFP (7x7)
Number of Channels
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥274.98000¥274.98
25¥229.24440¥5,731.11
100¥208.48740¥20,848.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.