EVB8710 | |
---|---|
DigiKey Part Number | 638-1098-ND |
Manufacturer | |
Manufacturer Product Number | EVB8710 |
Description | EVALUATION BOARD FOR LAN8710 |
Customer Reference | |
Detailed Description | LAN8710 Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | LAN8710 | |
Primary Attributes | 1 Port, 100BASE-TX/10BASE-T | |
Supplied Contents | Board(s) | |
Secondary Attributes | MII, RMII, HP Auto MDI, MDI-X Auto Polarity Correction | |
Base Product Number |