
EVB-KSZ9563 | |
|---|---|
DigiKey Part Number | EVB-KSZ9563-ND |
Manufacturer | |
Manufacturer Product Number | EVB-KSZ9563 |
Description | EVAL BOARD FOR KSZ9563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KSZ9563 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Microchip Technology | Utilized IC / Part KSZ9563 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,600.41000 | ¥1,600.41 |


