



EV56T44A | |
|---|---|
DigiKey Part Number | 150-EV56T44A-ND |
Manufacturer | |
Manufacturer Product Number | EV56T44A |
Description | PIC32CZ CA70 CURIOSITY ULTRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CZ CA70 Curiosity Ultra PIC® PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC32 |
Mfr | Platform |
Series | Utilized IC / Part PIC32CZ CA70 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥904.88000 | ¥904.88 |



