
EV25Y25A | |
|---|---|
DigiKey Part Number | 150-EV25Y25A-ND |
Manufacturer | |
Manufacturer Product Number | EV25Y25A |
Description | EVAL BOARD FOR LAN9255 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9255 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer Microchip Technology | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part LAN9255 |
Part Status Active | Primary Attributes mikroBUS™ |
Type Interface | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,389.44000 | ¥1,389.44 |



