
EV04L63A | |
|---|---|
DigiKey Part Number | 150-EV04L63A-ND |
Manufacturer | |
Manufacturer Product Number | EV04L63A |
Description | DSPIC33CK1024MP710 MC DIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK1024MP710 dsPIC® Dual-Inline Module (DIM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dual-Inline Module (DIM) | |
Utilized IC / Part | dsPIC33CK1024MP710 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.94000 | ¥181.94 |

