PIC18F56Q24 Curiosity Nano PIC® XLP™ 18K PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV01E86A

DigiKey Part Number
150-EV01E86A-ND
Manufacturer
Manufacturer Product Number
EV01E86A
Description
PIC18F56Q24-CNANO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC18F56Q24 Curiosity Nano PIC® XLP™ 18K PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
PIC
Mfr
Platform
Series
Utilized IC / Part
PIC18F56Q24
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 8-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.74000¥87.74
Manufacturers Standard Package