Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1438-2-AP-TR

DigiKey Part Number
EMC1438-2-AP-TR-ND - Tape & Reel (TR)
EMC1438-2-AP-CT-ND - Cut Tape (CT)
EMC1438-2-AP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMC1438-2-AP-TR
Description
SENSOR DIGITAL -40C-125C 16QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
EMC1438-2-AP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
11 b
Manufacturer
Microchip Technology
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±1°C (±2°C)
Part Status
Active
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
16-VQFN Exposed Pad
Output Type
SMBus
Supplier Device Package
16-QFN (4x4)
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,777
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39
25¥14.17160¥354.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥11.57799¥57,889.95
Manufacturers Standard Package