EMC1402-4-ACZL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,075
Unit Price: ¥26.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥10.56240
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥23.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥10.77416
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1402-4-ACZL-TR

DigiKey Part Number
EMC1402-4-ACZL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMC1402-4-ACZL-TR
Description
SENSOR DIGITAL -40C-125C 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EMC1402-4-ACZL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
11 b
Manufacturer
Microchip Technology
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±1°C (±2°C)
Part Status
Active
Test Condition
-5°C ~ 100°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-64°C ~ 191°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM86CIMM/NOPBTexas Instruments2,075LM86CIMM/NOPBCT-ND¥26.96000Similar
LM86CIMMX/NOPBTexas Instruments0LM86CIMMX/NOPBCT-ND¥10.56240Similar
LM90CIMM/NOPBTexas Instruments0LM90CIMM/NOPBCT-ND¥23.16000Similar
LM90CIMMX/NOPBTexas Instruments0LM90CIMMX/NOPB-ND¥10.77416Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.51389¥18,784.72
Manufacturers Standard Package