Similar
Similar
Similar
Similar

EMC1072-A-ACZL-TR | |
|---|---|
DigiKey Part Number | EMC1072-A-ACZL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC1072-A-ACZL-TR |
Description | SENSOR DIGITAL -40C-125C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1072-A-ACZL-TR Models |
Category | Resolution 11 b |
Manufacturer Microchip Technology | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Part Status Active | Test Condition -5°C ~ 100°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-TSSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM86CIMM/NOPB | Texas Instruments | 2,075 | LM86CIMM/NOPBCT-ND | ¥26.96000 | Similar |
| LM86CIMMX/NOPB | Texas Instruments | 0 | LM86CIMMX/NOPBCT-ND | ¥10.56240 | Similar |
| LM90CIMM/NOPB | Texas Instruments | 0 | LM90CIMM/NOPBCT-ND | ¥23.16000 | Similar |
| LM90CIMMX/NOPB | Texas Instruments | 0 | LM90CIMMX/NOPB-ND | ¥10.77416 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.74977 | ¥16,874.42 |


