
DT100104 | |
|---|---|
DigiKey Part Number | 150-DT100104-ND |
Manufacturer | |
Manufacturer Product Number | DT100104 |
Description | ATECC608B TRUST PLATFORM KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATECC608B Security Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Security |
Manufacturer Microchip Technology | Utilized IC / Part ATECC608B |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Note Previous versions of the board used ATECC608A devices |
Type Interface | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.96000 | ¥199.96 |




