


DSPIC33FJ64GP802-I/MM | |
|---|---|
DigiKey Part Number | DSPIC33FJ64GP802-I/MM-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ64GP802-I/MM |
Description | IC MCU 16BIT 64KB FLASH 28QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ64GP802-I/MM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b/12b; D/A 2x16b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40 MIPs | Supplier Device Package 28-QFN-S (6x6) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.00000 | ¥54.00 |
| 25 | ¥49.37200 | ¥1,234.30 |
| 100 | ¥44.74070 | ¥4,474.07 |






