dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 64-TQFP (10x10)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ128GP706-I/PT

DigiKey Part Number
DSPIC33FJ128GP706-I/PT-ND
Manufacturer
Manufacturer Product Number
DSPIC33FJ128GP706-I/PT
Description
IC MCU 16BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ128GP706-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 18x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40 MIPs
Supplier Device Package
64-TQFP (10x10)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
64-TQFP
Peripherals
AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
53
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.03000¥72.03
25¥66.15800¥1,653.95
100¥63.78040¥6,378.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.