dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 144-LQFP (20x20)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP512MU814-I/PL

DigiKey Part Number
DSPIC33EP512MU814-I/PL-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP512MU814-I/PL
Description
IC MCU 16BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 512KB (170K x 24) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP512MU814-I/PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 32x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
70 MIPs
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Package / Case
144-LQFP
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Base Product Number
Number of I/O
122
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.26000¥107.26
25¥98.16480¥2,454.12
100¥89.06790¥8,906.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.