dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (14x14)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP256GM710-I/PF

DigiKey Part Number
DSPIC33EP256GM710-I/PF-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP256GM710-I/PF
Description
IC MCU 16BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP256GM710-I/PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 49x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
70 MIPs
Supplier Device Package
100-TQFP (14x14)
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Base Product Number
Number of I/O
85
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.50000¥76.50
25¥70.12960¥1,753.24
100¥63.59630¥6,359.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.