dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33AK512MPS512-I/PT

DigiKey Part Number
150-DSPIC33AK512MPS512-I/PT-ND
Manufacturer
Manufacturer Product Number
DSPIC33AK512MPS512-I/PT
Description
200 MHZ, 512KB FLASH, FUSA-COMPL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33AK512MPS512-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
64K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tray
Data Converters
A/D 26x12b
Part Status
Active
Oscillator Type
Internal
Core Processor
dsPIC33A
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Grade
Automotive
Speed
200MHz
Qualification
AEC-Q100
Connectivity
I2C, QEI, SENT, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Supplier Device Package
128-TQFP (14x14)
Number of I/O
98
Package / Case
128-TQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.59000¥31.59
25¥28.69680¥717.42
100¥26.05050¥2,605.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.