DSPIC30F6015T-30I/PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 5,992
Unit Price: ¥118.43000
Datasheet

Similar


Microchip Technology
In Stock: 5,236
Unit Price: ¥107.68000
Datasheet
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 144KB (48K x 24) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F6015T-30I/PT

DigiKey Part Number
DSPIC30F6015T-30I/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC30F6015T-30I/PT
Description
IC MCU 16BIT 144KB FLASH 64TQFP
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 144KB (48K x 24) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F6015T-30I/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
8K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b
Core Processor
dsPIC
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
30 MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SPI, UART/USART
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC30F6015-30I/PTMicrochip Technology5,992DSPIC30F601530IPT-ND¥118.43000Direct
DSPIC30F6012A-30I/PTMicrochip Technology5,236DSPIC30F6012A30IP-ND¥107.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types