dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 66KB (22K x 24) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F5013-30I/PT

DigiKey Part Number
DSPIC30F501330IPT-ND
Manufacturer
Manufacturer Product Number
DSPIC30F5013-30I/PT
Description
IC MCU 16BIT 66KB FLASH 80TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 66KB (22K x 24) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F5013-30I/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 16x12b
Core Processor
dsPIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
30 MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SPI, UART/USART
Supplier Device Package
80-TQFP (12x12)
Peripherals
AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT
Package / Case
80-TQFP
Number of I/O
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.36000¥94.36
25¥85.59440¥2,139.86
100¥82.80330¥8,280.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.