


DSC8001BL2 | |
|---|---|
DigiKey Part Number | DSC8001BL2-ND |
Manufacturer | |
Manufacturer Product Number | DSC8001BL2 |
Description | MEMS OSC PROG BLANK 1MHZ-150MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC8001BL2 Models |
Category | Frequency Stability ±25ppm |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 12.2mA |
Packaging Tube | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator MEMS | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (5x3.2) |
Programmable Type Blank (User Must Program) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 1 MHz ~ 150 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby | Current - Supply (Disable) (Max) 15 µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 25 | ¥12.48080 | ¥312.02 |




