XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC8001AI5

DigiKey Part Number
576-4656-ND
Manufacturer
Manufacturer Product Number
DSC8001AI5
Description
MEMS OSC PROG BLANK 1MHZ-150MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Manufacturer
Microchip Technology
Frequency Stability (Total)
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Current - Supply (Max)
12.2mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
MEMS
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Blank (User Must Program)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
1 MHz ~ 150 MHz
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby
Current - Supply (Disable) (Max)
15 µA
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
25¥14.00880¥350.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.