XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Microchip DSC6000 Series MEMS Oscillators | Digi-Key Daily
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6101MI1A-000.0000T

DigiKey Part Number
DSC6101MI1A-000.0000TTR-ND - Tape & Reel (TR)
DSC6101MI1A-000.0000TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DSC6101MI1A-000.0000T
Description
MEMS OSC PROG BLANK 1MHZ-100MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6101MI1A-000.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Microchip Technology
Frequency Stability (Total)
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
3mA (Typ)
Part Status
Obsolete
Ratings
AEC-Q100
Base Resonator
MEMS
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-VFLGA
Programmable Type
Blank (User Must Program)
Supplier Device Package
4-VFLGA (2x1.6)
Available Frequency Range
1 MHz ~ 100 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
25¥6.20240¥155.06
100¥5.62360¥562.36
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.87583¥11,751.66