
DSC557-0343FI0 | |
|---|---|
DigiKey Part Number | DSC557-0343FI0-ND |
Manufacturer | |
Manufacturer Product Number | DSC557-0343FI0 |
Description | IC CLOCK GENERATOR PCIE 14-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-0343FI0 Models |
Category | Ratio - Input:Output 0:2 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Series | Frequency - Max 100MHz |
Packaging Tube | Voltage - Supply 2.25V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL Yes | Package / Case 14-VFQFN Exposed Pad |
Main Purpose PCI Express (PCIe) | Supplier Device Package 14-QFN (2.5x3.2) |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 25 | ¥21.25400 | ¥531.35 |
| 100 | ¥19.26910 | ¥1,926.91 |







