New Product
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1223CI3-156M2500T

DigiKey Part Number
150-DSC1223CI3-156M2500T-ND
Manufacturer
Manufacturer Product Number
DSC1223CI3-156M2500T
Description
MEMS OSC
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
32mA (Typ)
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-VDFN
Base Resonator
Supplier Device Package
6-VDFN (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
5µA
Output
LVDS
Base Product Number
Voltage - Supply
2.25V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.46000¥16.46
10¥16.10200¥161.02
50¥15.84200¥792.10
1,000¥15.37243¥15,372.43
Manufacturers Standard Package