DSC1001CI5-125.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,236
Unit Price: ¥33.41000
Datasheet
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001CI5-125.0000T

DigiKey Part Number
150-DSC1001CI5-125.0000T-ND
Manufacturer
Manufacturer Product Number
DSC1001CI5-125.0000T
Description
MEMS OSC LOW POWET -40C-85C 10PP
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
16.6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASEMB-125.000MHZ-LY-TAbracon LLC1,236535-11085-1-ND¥33.41000Similar
Value Added Item
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥12.46300¥124.63
50¥12.26940¥613.47
1,000¥11.90855¥11,908.55
Manufacturers Standard Package