Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1223CL2-100M0000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1223CL2-100M0000TVAOTR-ND - Tape & Reel (TR) 150-DSA1223CL2-100M0000TVAOCT-ND - Cut Tape (CT) 150-DSA1223CL2-100M0000TVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA1223CL2-100M0000TVAO |
Description | MEMS OSC, AUTOMOTIVE, 100MHZ, LV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 32mA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 5µA |
Voltage - Supply 2.25V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1123CL2-100.0000TVAO | Microchip Technology | 0 | 150-DSA1123CL2-100.0000TVAOTR-ND | ¥15.66503 | Parametric Equivalent |
| DSA1123CL2-100.0000VAO | Microchip Technology | 0 | 150-DSA1123CL2-100.0000VAO-ND | ¥15.66491 | Parametric Equivalent |
| DSA1223CL2-100M0000VAO | Microchip Technology | 433 | 150-DSA1223CL2-100M0000VAO-ND | ¥16.79000 | Parametric Equivalent |
| DSA1223CL3-100M0000TVAO | Microchip Technology | 0 | 150-DSA1223CL3-100M0000TVAOCT-ND | ¥17.44804 | Parametric Equivalent |
| DSA1223CL3-100M0000VAO | Microchip Technology | 234 | 150-DSA1223CL3-100M0000VAO-ND | ¥17.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.68389 | ¥16,683.89 |


