DSA1123CI2-156.2500VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥16.17446
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥18.59426

Parametric Equivalent


Microchip Technology
In Stock: 420
Unit Price: ¥18.77000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1123CI2-156.2500VAO

DigiKey Part Number
150-DSA1123CI2-156.2500VAO-ND
Manufacturer
Manufacturer Product Number
DSA1123CI2-156.2500VAO
Description
MEMS OSC AUTO LOWPWR -40C-85C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
32mA
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
22mA
Voltage - Supply
2.25V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1123CI2-156.2500TVAOMicrochip Technology0150-DSA1123CI2-156.2500TVAOTR-ND¥16.17446Parametric Equivalent
DSA1223CL2-156M2500TVAOMicrochip Technology0150-DSA1223CL2-156M2500TVAOCT-ND¥18.59426Parametric Equivalent
DSA1223CL2-156M2500VAOMicrochip Technology420150-DSA1223CL2-156M2500VAO-ND¥18.77000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
110¥16.17464¥1,779.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.