Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1003DL1-025.0000VAO | |
|---|---|
DigiKey Part Number | 150-DSA1003DL1-025.0000VAO-ND |
Manufacturer | |
Manufacturer Product Number | DSA1003DL1-025.0000VAO |
Description | MEMS OSC., AUTOMOTIVE, LOW POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 6.3mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VDFN |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1001DL1-025.0000TVAO | Microchip Technology | 0 | 150-DSA1001DL1-025.0000TVAO-ND | ¥7.89619 | Parametric Equivalent |
| DSA1001DL1-025.0000VAO | Microchip Technology | 0 | 150-DSA1001DL1-025.0000VAO-ND | ¥7.89607 | Parametric Equivalent |
| DSA1003DL1-025.0000TVAO | Microchip Technology | 0 | 150-DSA1003DL1-025.0000TVAOTR-ND | ¥7.89619 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥7.89607 | ¥2,210.90 |


