
DM164138 | |
|---|---|
DigiKey Part Number | DM164138-ND |
Manufacturer | |
Manufacturer Product Number | DM164138 |
Description | DEMO BOARD RN2483 LORA MOTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RN2483 - LoRa® (LoRaWAN®) Transceiver 433MHz, 868MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Microchip Technology | Utilized IC / Part RN2483 |
Packaging Bag | RF Type LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 433MHz, 868MHz |
Type Transceiver; LoRa® (LoRaWAN®) | Function Transceiver |
Frequency 433MHz, 868MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥922.44000 | ¥922.44 |


