CAP1188 RightTouch™ Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM160222

DigiKey Part Number
DM160222-ND
Manufacturer
Manufacturer Product Number
DM160222
Description
BOARD EVAL CAP1188
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAP1188 RightTouch™ Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Microchip Technology
Voltage - Supply
5V, USB
Series
Embedded
Yes, MCU, 8-Bit
Packaging
Box
Contents
Board(s), Cable(s)
Part Status
Active
Utilized IC / Part
CAP1188
Sensor Type
Touch, Capacitive
Base Product Number
Sensing Range
7 Buttons/Keys, Slider
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.71000¥298.71
Manufacturers Standard Package