
CEC1702Q-B2-I/SX | |
|---|---|
DigiKey Part Number | CEC1702Q-B2-I/SX-ND |
Manufacturer | |
Manufacturer Product Number | CEC1702Q-B2-I/SX |
Description | CRYPTO EMBEDDED CONTROLLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Cryptography Microcontroller IC 84-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CEC1702Q-B2-I/SX Models |
Category | Interface I2C, SPI, UART |
Manufacturer Microchip Technology | Number of I/O 65 |
Packaging Tray | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Cryptography | Package / Case 84-WFBGA |
Core Processor ARM® Cortex®-M4F | Supplier Device Package 84-WFBGA (7x7) |
RAM Size 480K x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 260 | ¥51.70719 | ¥13,443.87 |

