
CAP1206-1-SL | |
|---|---|
DigiKey Part Number | CAP1206-1-SL-ND |
Manufacturer | |
Manufacturer Product Number | CAP1206-1-SL |
Description | 6-CHANNEL CAPACITIVE TOUCH SENSO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAP1206-1-SL Models |
Category | Resolution 8 b |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 750µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Proximity Detection No | Supplier Device Package 14-SOIC |
Number of Inputs 6 | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 25 | ¥6.11960 | ¥152.99 |
| 100 | ¥5.54090 | ¥554.09 |


