
BB15L61A | |
|---|---|
DigiKey Part Number | 150-BB15L61A-ND |
Manufacturer | |
Manufacturer Product Number | BB15L61A |
Description | SMALL SIGNAL SENSOR BBS KIT |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | MCP3564R - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Sensor Signal Conditioner |
Manufacturer Microchip Technology | Embedded No |
Packaging Bulk | Utilized IC / Part MCP3564R |
Part Status Active | Contents Board(s) |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.06000 | ¥188.06 |
| 10 | ¥187.61300 | ¥1,876.13 |
| 25 | ¥187.44440 | ¥4,686.11 |
| 100 | ¥187.18560 | ¥18,718.56 |




