
AVR32SD28-I/SP | |
|---|---|
DigiKey Part Number | 150-AVR32SD28-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | AVR32SD28-I/SP |
Description | 32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® SD Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 28-SPDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor AVR | Data Converters A/D 19x10b; D/A 1x10b |
Core Size | Oscillator Type External, Internal |
Speed 20MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, IrDA, SMBus, SPI, UART/USART | Mounting Type Through Hole |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 28-SPDIP |
Number of I/O 21 | Package / Case 28-DIP (0.300", 7.62mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 25 | ¥18.27680 | ¥456.92 |
| 100 | ¥16.54000 | ¥1,654.00 |


