AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Microchip AVR DB Family | First Look

AVR128DB32-I/PT

DigiKey Part Number
150-AVR128DB32-I/PT-ND
Manufacturer
Manufacturer Product Number
AVR128DB32-I/PT
Description
IC MCU 8BIT 128KB FLASH 32TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AVR128DB32-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 14x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
32-TQFP (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
32-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 571
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
25¥14.88600¥372.15
100¥13.48010¥1,348.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.