AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR128DA28-I/SP

DigiKey Part Number
150-AVR128DA28-I/SP-ND
Manufacturer
Manufacturer Product Number
AVR128DA28-I/SP
Description
IC MCU 8BIT 128KB FLASH 28SPDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
AVR128DA28-I/SP Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Through Hole
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-SPDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-DIP (0.300", 7.62mm)
Number of I/O
23
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.63000¥26.63
25¥24.47920¥611.98
100¥22.16360¥2,216.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.