

ATXMEGA128A1U-AN | |
|---|---|
DigiKey Part Number | ATXMEGA128A1U-AN-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGA128A1U-AN |
Description | IC MCU 8/16B 128KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A1U Microcontroller IC 8/16-Bit 32MHz 128KB (64K x 16) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA128A1U-AN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 4x12b |
Core Processor AVR | Oscillator Type Internal |
Core Size 8/16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 100-TQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-TQFP |
Number of I/O 78 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 25 | ¥61.19800 | ¥1,529.95 |
| 100 | ¥55.40900 | ¥5,540.90 |





