

ATWINC3400A-MU-Y | |
|---|---|
DigiKey Part Number | ATWINC3400A-MU-Y-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC3400A-MU-Y |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC3400A-MU-Y Models |
Category | Sensitivity -98dBm |
Mfr | Memory Size 256kB ROM, 708kB RAM |
Packaging Tray | Serial Interfaces I2C, SDIO, SPI, UART |
Part Status Active | GPIO 18 |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 83.7mA ~ 91.8mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 276mA ~ 325mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 8PSK, GFSK, QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 72.2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.34000 | ¥75.34 |


